
1-5380758-1 | |
---|---|
DigiKey Part Number | A32365-ND |
Manufacturer | |
Manufacturer Product Number | 1-5380758-1 |
Description | CONN PIN RCPT .036-.054 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.036" ~ 0.054" (0.91mm ~ 1.37mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-5380758-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.262" (6.65mm) | |
Accepts Pin Diameter | 0.036" ~ 0.054" (0.91mm ~ 1.37mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.086" ~ 0.089" (2.18mm ~ 2.26mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.145" (3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.156" (3.96mm) | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $5.63100 | $56.31 |
25 | $5.27840 | $131.96 |
50 | $5.02480 | $251.24 |
100 | $4.78530 | $478.53 |
250 | $4.48480 | $1,121.20 |
500 | $4.27060 | $2,135.30 |
2,000 | $3.87258 | $7,745.16 |
4,000 | $3.68775 | $14,751.00 |