
926824-4 | |
|---|---|
DigiKey Part Number | 17-926824-4TR-ND - Tape & Reel (TR) 17-926824-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926824-4 |
Description | CONN TERM WTB 13.5-17AWG TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 13.5-17 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 926824-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | - | |
Insulation Diameter | - | |
Length - Overall | 0.295" (7.49mm) | |
Wire Gauge | 13.5-17 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.89700 | $8.97 |
| 25 | $0.83880 | $20.97 |
| 50 | $0.79800 | $39.90 |
| 100 | $0.75960 | $75.96 |
| 250 | $0.71208 | $178.02 |
| 500 | $0.67780 | $338.90 |
| 1,000 | $0.64542 | $645.42 |
| 2,500 | $0.60497 | $1,512.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.48850 | $12,212.50 |
| 50,000 | $0.46518 | $23,259.00 |
| 75,000 | $0.45207 | $33,905.25 |
| 125,000 | $0.43608 | $54,510.00 |
| 175,000 | $0.42586 | $74,525.50 |

