925612-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 7,526
Unit Price: $3.86000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925612-2

DigiKey Part Number
925612-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
925612-2
Description
CONN SOCKET 13-17AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
925612-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
13-17 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable