925612-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925612-1

DigiKey Part Number
A123056TR-ND - Tape & Reel (TR)
A123056CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
925612-1
Description
CONN SOCKET 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
925612-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
13-17 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,526
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.86000$3.86
10$3.26000$32.60
25$3.05440$76.36
50$2.90840$145.42
100$2.76960$276.96
250$2.59568$648.92
500$2.47168$1,235.84
1,000$2.35352$2,353.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200$2.22611$4,897.44
4,400$2.11986$9,327.38
6,600$2.06008$13,596.53
11,000$1.98717$21,858.87
15,400$1.94057$29,884.78
22,000$1.89239$41,632.58
Manufacturers Standard Package