
925612-1 | |
|---|---|
DigiKey Part Number | A123056TR-ND - Tape & Reel (TR) A123056CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925612-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 925612-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $3.23900 | $32.39 |
| 25 | $3.03480 | $75.87 |
| 50 | $2.88980 | $144.49 |
| 100 | $2.75190 | $275.19 |
| 250 | $2.57908 | $644.77 |
| 500 | $2.45588 | $1,227.94 |
| 1,000 | $2.33847 | $2,338.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | $2.10130 | $4,622.86 |
| 4,400 | $2.00098 | $8,804.31 |
| 6,600 | $1.94455 | $12,834.03 |
| 11,000 | $1.87574 | $20,633.14 |
| 15,400 | $1.83176 | $28,209.10 |
| 22,000 | $1.78628 | $39,298.16 |



