



917694-2 | |
|---|---|
DigiKey Part Number | A129160-ND |
Manufacturer | |
Manufacturer Product Number | 917694-2 |
Description | CONN PLUG HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Red 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917694-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.70900 | $27.09 |
| 25 | $2.53880 | $63.47 |
| 50 | $2.41820 | $120.91 |
| 200 | $2.19220 | $438.44 |
| 400 | $2.08735 | $834.94 |
| 600 | $2.02848 | $1,217.09 |
| 1,000 | $1.95657 | $1,956.57 |
| 2,600 | $1.82892 | $4,755.19 |

