0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-520132-2

DigiKey Part Number
A111659TR-ND - Tape & Reel (TR)
A111659CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9-520132-2
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
9-520132-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
Black
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.08000$4.08
10$3.47600$34.76
25$3.25360$81.34
50$3.09860$154.93
100$2.95090$295.09
250$2.76572$691.43
500$2.63372$1,316.86
1,000$2.50784$2,507.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,100$2.02288$4,248.05
4,200$1.92632$8,090.54
6,300$1.87200$11,793.60
10,500$1.80925$18,997.12
Manufacturers Standard Package