
9-51713-0 | |
---|---|
DigiKey Part Number | 9-51713-0-ND |
Manufacturer | |
Manufacturer Product Number | 9-51713-0 |
Description | FERRULE, PLATED |
Customer Reference | |
Detailed Description | Wire Ferrule Connector Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | - | |
Length - Overall | 20.57mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |