
9-226176-2 | |
---|---|
DigiKey Part Number | A141621-ND |
Manufacturer | |
Manufacturer Product Number | 9-226176-2 |
Description | CONN TERM COAX GND TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Coax - Ground Terminal Connector Through Hole; Crimp Shield |
Datasheet | Datasheet |
EDA/CAD Models | 9-226176-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Coax - Ground Terminal | |
Termination | Through Hole; Crimp Shield | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.41000 | $27.41 |
10 | $23.28000 | $232.80 |
25 | $21.82120 | $545.53 |
50 | $20.77760 | $1,038.88 |
100 | $19.78480 | $1,978.48 |
250 | $18.54604 | $4,636.51 |
500 | $17.66076 | $8,830.38 |
1,000 | $16.81822 | $16,818.22 |
2,500 | $15.76612 | $39,415.30 |