
226176-4 | |
---|---|
DigiKey Part Number | A24723-ND |
Manufacturer | |
Manufacturer Product Number | 226176-4 |
Description | CONN TERM COAX GND TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Coax - Ground Terminal Connector Through Hole; Crimp Shield |
Datasheet | Datasheet |
EDA/CAD Models | 226176-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Coax - Ground Terminal | |
Termination | Through Hole; Crimp Shield | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $13.60923 | $27,218.46 |