
9-1718333-1 | |
---|---|
DigiKey Part Number | 17-9-1718333-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1718333-1 |
Description | MQS SOCKET HSG 2POS. |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-1718333-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.94900 | $39.49 |
25 | $3.70160 | $92.54 |
50 | $3.52420 | $176.21 |
100 | $3.35500 | $335.50 |
250 | $3.14448 | $786.12 |
500 | $2.99422 | $1,497.11 |
1,000 | $2.85119 | $2,851.19 |
2,500 | $2.67258 | $6,681.45 |