
9-1437214-0 | |
---|---|
DigiKey Part Number | 9-1437214-0-ND |
Manufacturer | |
Manufacturer Product Number | 9-1437214-0 |
Description | CABLE FLXSTRP 6POS 2.54MM 5" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Flexstrip Cable 0.100" (2.54mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 6 | |
Pitch | 0.100" (2.54mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.54536 | $20,545.36 |