
880687-2 | |
---|---|
DigiKey Part Number | A123053TR-ND - Tape & Reel (TR) A123053CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 880687-2 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 880687-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.40400 | $14.04 |
25 | $1.31360 | $32.84 |
50 | $1.24980 | $62.49 |
100 | $1.18980 | $118.98 |
250 | $1.11504 | $278.76 |
500 | $1.06168 | $530.84 |
1,000 | $1.01086 | $1,010.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.80540 | $2,013.50 |
5,000 | $0.76692 | $3,834.60 |
7,500 | $0.74529 | $5,589.68 |
12,500 | $0.71890 | $8,986.25 |
17,500 | $0.70204 | $12,285.70 |
25,000 | $0.68460 | $17,115.00 |
62,500 | $0.66930 | $41,831.25 |