
867963-2 | |
|---|---|
DigiKey Part Number | 867963-2-ND |
Manufacturer | |
Manufacturer Product Number | 867963-2 |
Description | LGH-1/2 PLUG TO CBL 16AWG 5.38" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 5.38" (136.652mm) |
Datasheet | Datasheet |
EDA/CAD Models | 867963-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1/2 Plug to Cable (Round) | |
Length | 5.38" (136.652mm) | |
Voltage | 10 kV | |
Barrel Depth | 0.53" (13.46mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $515.31108 | $128,827.77 |

