


85205-1 | |
---|---|
DigiKey Part Number | 85205-1-ND |
Manufacturer | |
Manufacturer Product Number | 85205-1 |
Description | CONN RCPT HSG 3POS PWR TIMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 85205-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $6.87300 | $68.73 |
25 | $6.44080 | $161.02 |
50 | $6.13200 | $306.60 |
100 | $5.83800 | $583.80 |
300 | $5.40257 | $1,620.77 |
500 | $5.21102 | $2,605.51 |
1,000 | $4.96224 | $4,962.24 |
2,500 | $4.65156 | $11,628.90 |