
829946-5 | |
---|---|
DigiKey Part Number | 829946-5-ND |
Manufacturer | |
Manufacturer Product Number | 829946-5 |
Description | MRV100 CONNECTOR-KIT 3X7P |
Customer Reference | |
Detailed Description | 7 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | - | |
Base Product Number |