Socket Contact Tin Crimp 17-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

827039-1

DigiKey Part Number
17-827039-1TR-ND - Tape & Reel (TR)
17-827039-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
827039-1
Description
CONN SOCKET 17-20AWG TIN CRIMP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 17-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
827039-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,756
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.53000$2.53
10$2.12900$21.29
25$1.99400$49.85
50$1.89760$94.88
100$1.80710$180.71
250$1.69372$423.43
500$1.61260$806.30
1,000$1.53551$1,535.51
2,500$1.43929$3,598.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.30205$6,510.25
10,000$1.23990$12,399.00
15,000$1.20493$18,073.95
25,000$1.16230$29,057.50
35,000$1.13505$39,726.75
50,000$1.10687$55,343.50
Manufacturers Standard Package