Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8-440129-3 | |
|---|---|
DigiKey Part Number | 17-8-440129-3-ND |
Manufacturer | |
Manufacturer Product Number | 8-440129-3 |
Description | HPI 2.0MM,HSG,3POS,RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Red |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-440129-3 | TE Connectivity AMP Connectors | 0 | 17-2-440129-3-ND | $1.45894 | Parametric Equivalent |
| 4-440129-3 | TE Connectivity AMP Connectors | 0 | 17-4-440129-3-ND | $0.73589 | Parametric Equivalent |
| 50389-003H0H0-001 | Aces Connectors | 1,000 | 4294-50389-003H0H0-001-ND | $0.82000 | Parametric Equivalent |
| CI0603S0000 | Cvilux USA | 0 | 2987-CI0603S0000-ND | $0.82000 | Parametric Equivalent |
| G862H032T3HR | Amphenol CS (Commercial Products) | 0 | 664-G862H032T3HR-ND | $0.21486 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.54779 | $10,955.80 |






