
50389-003H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50389-003H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50389-003H0H0-001 |
Description | 3P, 2.0MM WTB CONN HOUSING |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 25 | $0.14480 | $3.62 |
| 50 | $0.13820 | $6.91 |
| 100 | $0.13240 | $13.24 |
| 250 | $0.12400 | $31.00 |
| 500 | $0.11806 | $59.03 |
| 1,000 | $0.11231 | $112.31 |
| 3,000 | $0.10392 | $311.76 |

