
8-323127-1 | |
|---|---|
DigiKey Part Number  | A136721-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 8-323127-1  | 
Description  | CONN SPADE TERM 16-22AWG #6  | 
Customer Reference  | |
Detailed Description  | 6 Stud Spade Terminal Connector Crimp 16-22 AWG  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Terminal Type  | Standard  | |
Stud/Tab Size  | 6 Stud  | |
Width - Outer Edges  | 0.250" (6.35mm)  | |
Length - Overall  | 0.623" (15.82mm)  | |
Mounting Type  | Free Hanging (In-Line)  | |
Termination  | Crimp  | |
Wire Gauge  | 16-22 AWG  | |
Insulation  | Non-Insulated  | |
Features  | Brazed Seam, Serrated Termination  | |
Color  | -  | |
Contact Finish  | Tin  | |
Contact Material  | Copper  | |
Insulation Diameter  | -  | |
Material - Insulation  | -  | |
Length - Ring Center to Termination  | 0.312" (7.92mm)  | |
Length - Termination  | 0.181" (4.60mm)  | |
Tongue Inside Opening  | 0.145" (3.68mm)  | |
Base Product Number  | 







