8-320563-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-320563-1

DigiKey Part Number
A136699-ND
Manufacturer
Manufacturer Product Number
8-320563-1
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-320563-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
1.078" (27.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.150" (2.67mm ~ 3.81mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,133
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.36000$9.36
10$7.94800$79.48
25$7.44920$186.23
50$7.09260$354.63
100$6.75440$675.44
300$6.24993$1,874.98
500$6.02852$3,014.26
1,000$5.74056$5,740.56
2,500$5.38129$13,453.23
Manufacturers Standard Package