8-2338183-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.97648
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.97648
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.97648
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.97648
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $2.99635
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $1.69346
Datasheet
20 Position Rectangular Housing Connector Receptacle Yellow 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-2338183-0

DigiKey Part Number
17-8-2338183-0-ND
Manufacturer
Manufacturer Product Number
8-2338183-0
Description
EP 2.5 HOUSING 20P, YELLOW, UL V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Yellow
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2338183-0TE Connectivity AMP Connectors017-2-2338183-0-ND$2.97648Parametric Equivalent
2338183-1TE Connectivity AMP Connectors017-2338183-1-ND$2.97648Parametric Equivalent
4-2338183-0TE Connectivity AMP Connectors017-4-2338183-0-ND$2.97648Parametric Equivalent
6-2338183-0TE Connectivity AMP Connectors017-6-2338183-0-ND$2.97648Parametric Equivalent
H20P-SHF-AAJST Sales America Inc.0H20P-SHF-AA-ND$2.99635Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
3,000$2.97648$8,929.44