Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6-2338183-0 | |
|---|---|
DigiKey Part Number | 17-6-2338183-0-ND |
Manufacturer | |
Manufacturer Product Number | 6-2338183-0 |
Description | EP 2.5 HOUSING 20P, BLACK, UL VE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-2338183-0 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2338183-0 | TE Connectivity AMP Connectors | 0 | 17-2-2338183-0-ND | $2.97648 | Parametric Equivalent |
| 2338183-1 | TE Connectivity AMP Connectors | 0 | 17-2338183-1-ND | $2.97648 | Parametric Equivalent |
| 4-2338183-0 | TE Connectivity AMP Connectors | 0 | 17-4-2338183-0-ND | $2.97648 | Parametric Equivalent |
| 8-2338183-0 | TE Connectivity AMP Connectors | 0 | 17-8-2338183-0-ND | $2.97648 | Parametric Equivalent |
| H20P-SHF-AA | JST Sales America Inc. | 0 | H20P-SHF-AA-ND | $2.99635 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.97648 | $8,929.44 |






