8-215460-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-215460-6
8-215460-6
8-215460-6

8-215460-6

DigiKey Part Number
A99450TR-ND - Tape & Reel (TR)
A99450CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8-215460-6
Description
CONN RCPT 16POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
8-215460-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.228" (5.80mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,739
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$26.60000$26.60
10$22.59900$225.99
100$19.20920$1,920.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$16.00308$4,000.77
500$15.23942$7,619.71
750$14.80985$11,107.39
1,250$14.74280$18,428.50
Manufacturers Standard Package