8-180984-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-180984-2

DigiKey Part Number
17-8-180984-2-ND
Manufacturer
Manufacturer Product Number
8-180984-2
Description
FASTON BOOT 250 FLAG NYLON NAT
Customer Reference
Detailed Description
1 Position Boot Connector Female, Receptacle Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
8-180984-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Last Time Buy
Style
Boot
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line), Right Angle
Color
Natural
Material
Polyamide (PA6), Nylon 6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 17/11/2025
All prices are in HKD
Box
QuantityUnit PriceExt Price
144,000$0.73805$106,279.20