
8-1437188-3 | |
---|---|
DigiKey Part Number | 8-1437188-3-ND |
Manufacturer | |
Manufacturer Product Number | 8-1437188-3 |
Description | CABLE FLXSTRP 20POS 2.54MM 3" |
Customer Reference | |
Detailed Description | 20 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flexstrip | |
Number of Conductors | 20 | |
Pitch | 0.100" (2.54mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | - | |
Base Product Number |