
794956-2 | |
---|---|
DigiKey Part Number | A100832TR-ND - Tape & Reel (TR) A100832CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794956-2 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794956-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.44000 | $34.40 |
25 | $3.22520 | $80.63 |
50 | $3.07260 | $153.63 |
100 | $2.92560 | $292.56 |
250 | $2.74180 | $685.45 |
500 | $2.61076 | $1,305.38 |
1,000 | $2.48613 | $2,486.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $2.16191 | $7,566.69 |
7,000 | $2.05873 | $14,411.11 |
10,500 | $2.00070 | $21,007.35 |
17,500 | $1.92992 | $33,773.60 |
24,500 | $1.88467 | $46,174.42 |
35,000 | $1.83789 | $64,326.15 |