Direct

794608-3 | |
|---|---|
DigiKey Part Number | A30308TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 794608-3 |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-794608-2 | TE Connectivity AMP Connectors | 59,239 | 17-1-794608-2CT-ND | $1.32000 | Direct |
















