Pin Contact Gold or PdNi +Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold or PdNi +Gold 20-24 AWG Crimp Stamped
794612-x

1-794608-2

DigiKey Part Number
17-1-794608-2TR-ND - Tape & Reel (TR)
17-1-794608-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-794608-2
Description
CONN PIN 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-794608-2 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59,239
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.10200$11.02
25$1.02920$25.73
50$0.98000$49.00
100$0.93400$93.40
250$0.87508$218.77
500$0.83334$416.67
1,000$0.79346$793.46
2,500$0.74368$1,859.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.66550$6,655.00
20,000$0.63373$12,674.60
30,000$0.61586$18,475.80
50,000$0.59406$29,703.00
70,000$0.58013$40,609.10
100,000$0.56573$56,573.00
Manufacturers Standard Package