794220-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794220-1

DigiKey Part Number
A100825TR-ND - Tape & Reel (TR)
A100825CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
794220-1
Description
CONN PIN 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
794220-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,785
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.91400$9.14
25$0.85520$21.38
50$0.81420$40.71
100$0.77510$77.51
250$0.72612$181.53
500$0.69136$345.68
1,000$0.65839$658.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.57276$2,577.42
9,000$0.54540$4,908.60
13,500$0.53001$7,155.13
22,500$0.51125$11,503.12
31,500$0.49926$15,726.69
45,000$0.48685$21,908.25
112,500$0.45639$51,343.88
Manufacturers Standard Package