
776262-2 | |
|---|---|
DigiKey Part Number | 776262-2-ND |
Manufacturer | |
Manufacturer Product Number | 776262-2 |
Description | CONN HEADER VERT 14POS 4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 14 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776262-2 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Mounting Flange, Sealed |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 3 | Insulation Color Natural |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 250VAC |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.65000 | $80.65 |
| 36 | $62.60444 | $2,253.76 |
| 108 | $57.93491 | $6,256.97 |
| 504 | $51.97147 | $26,193.62 |
| 1,008 | $49.49384 | $49,889.79 |









