
SMAJ24CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ24CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ24CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ24CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CA-AT/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.81560 | $20.39 |
| 100 | $0.69060 | $69.06 |
| 250 | $0.63140 | $157.85 |
| 500 | $0.59556 | $297.78 |
| 1,000 | $0.56630 | $566.30 |
| 2,500 | $0.53525 | $1,338.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.60841 | $3,042.05 |
| 10,000 | $0.55266 | $5,526.60 |
| 15,000 | $0.52424 | $7,863.60 |
| 25,000 | $0.49229 | $12,307.25 |
| 35,000 | $0.47337 | $16,567.95 |
| 50,000 | $0.45498 | $22,749.00 |











