
770199-4 | |
---|---|
DigiKey Part Number | 770199-4-ND |
Manufacturer | |
Manufacturer Product Number | 770199-4 |
Description | CONN PLUG HSG 18POS 5.59MM |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.220" (5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770199-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.220" (5.59mm) | |
Number of Rows | 3 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |