
770005-3 | |
---|---|
DigiKey Part Number | A111613TR-ND - Tape & Reel (TR) A111613CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770005-3 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770005-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.51100 | $15.11 |
25 | $1.39600 | $34.90 |
50 | $1.31220 | $65.61 |
100 | $1.23330 | $123.33 |
250 | $1.13704 | $284.26 |
500 | $1.06924 | $534.62 |
1,000 | $1.00544 | $1,005.44 |
2,500 | $0.92696 | $2,317.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
70,000 | $0.81701 | $57,190.70 |