748481-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 0
Unit Price: $50.94260
Datasheet

Similar


NorComp Inc.
In Stock: 1,056
Unit Price: $65.44000
Datasheet

Similar


EDAC Inc.
In Stock: 68
Unit Price: $39.41000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $25.62980
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $30.23120
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $12.83490
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 66
Unit Price: $26.69000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 55
Unit Price: $23.65000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $20.24613
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3
Unit Price: $29.48000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 300
Unit Price: $34.24000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $22.42808
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 102
Unit Price: $28.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 363
Unit Price: $21.11400
Datasheet
748481
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748481-6

DigiKey Part Number
A23066-ND
Manufacturer
Manufacturer Product Number
748481-6
Description
CONN D-SUB HD RCPT 26P R/A SLDR
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
Board Lock
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes