ICD26S13ExGX00LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICD26S13E6GX00LF

DigiKey Part Number
ICD26S13E6GX00LF-ND
Manufacturer
Manufacturer Product Number
ICD26S13E6GX00LF
Description
CONN D-SUB HD RCPT 26P R/A SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
ICD26S13E6GX00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.82000$27.82
10$23.65100$236.51
25$22.16840$554.21
50$21.10940$1,055.47
100$20.10090$2,010.09
300$18.60137$5,580.41
600$17.71373$10,628.24
1,200$16.86865$20,242.38
2,700$15.93153$43,015.13
Manufacturers Standard Package