Direct
Direct
Similar
Similar
Similar
Similar

747909-2 | |
|---|---|
DigiKey Part Number | A2048-ND |
Manufacturer | |
Manufacturer Product Number | 747909-2 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-747909-2 | TE Connectivity AMP Connectors | 8,816 | A32504-ND | $63.47000 | Direct |
| 628-015-222-041 | EDAC Inc. | 0 | 628-015-222-041-ND | $8.10180 | Direct |
| 171-015-203L001 | NorComp Inc. | 7,689 | 215FE-ND | $15.13000 | Similar |
| 172-E15-202R011 | NorComp Inc. | 112 | 5497-172-E15-202R011-ND | $24.99000 | Similar |
| 172-E15-202R021 | NorComp Inc. | 41 | 5497-172-E15-202R021-ND | $24.99000 | Similar |







