747052-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2,140
Unit Price: $137.78000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 116
Unit Price: $167.83000
Datasheet

Similar


3M
In Stock: 195
Unit Price: $99.76000
Datasheet

Similar


3M
In Stock: 99
Unit Price: $99.76000
Datasheet

Similar


3M
In Stock: 177
Unit Price: $106.99000
Datasheet

Similar


3M
In Stock: 41
Unit Price: $106.99000
Datasheet

Similar


3M
In Stock: 206
Unit Price: $169.39000
Datasheet

Similar


3M
In Stock: 200
Unit Price: $199.36000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $69.00200

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $48.50904
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $51.23938
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $48.50904
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $50.02615
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $51.23938
Datasheet
1658610-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747052-1

DigiKey Part Number
AFL37K-ND
Manufacturer
Manufacturer Product Number
747052-1
Description
CONN D-SUB RCPT 37POS IDC
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.25A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes