
735014 | |
---|---|
DigiKey Part Number | 735014-ND |
Manufacturer | |
Manufacturer Product Number | 735014 |
Description | CONN RCPT SLEEVE 0.375 1POS NAT |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Natural 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 735014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.375" (9.53mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.375" (9.53mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyethylene | |
Note | Contacts Not Included | |
Base Product Number |