
5-160521-2 | |
---|---|
DigiKey Part Number | A116272TR-ND - Tape & Reel (TR) A116272CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160521-2 |
Description | CONN QC RCPT 10-11AWG 0.375 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160521-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.047" (1.19mm) | |
Tab Length | 0.469" (11.90mm) | |
Length - Overall | 1.031" (26.19mm) | |
Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.157" ~ 0.236" (3.99mm ~ 6.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
102,600 | $1.42270 | $145,969.02 |