
7-6437144-0 | |
---|---|
DigiKey Part Number | A129013-ND |
Manufacturer | |
Manufacturer Product Number | 7-6437144-0 |
Description | CABLE FLXSTRP 6POS 2.54MM 3" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 6 | |
Pitch | 0.100" (2.54mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.42000 | $20.42 |
10 | $17.32600 | $173.26 |
25 | $16.24320 | $406.08 |
50 | $15.46560 | $773.28 |
100 | $14.72710 | $1,472.71 |
250 | $13.80464 | $3,451.16 |
500 | $13.14556 | $6,572.78 |
1,000 | $12.51834 | $12,518.34 |
3,000 | $11.58530 | $34,755.90 |