7-2178711-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 5,829
Unit Price: $12.10000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 1,070
Unit Price: $13.58000
Datasheet
7-2178711-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7-2178711-6
7-2178711-6
7-2178711-6

7-2178711-6

DigiKey Part Number
A120931TR-ND - Tape & Reel (TR)
A120931CT-ND - Cut Tape (CT)
A120931DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7-2178711-6
Description
CONN RCPT 6POS 0.1 TIN SMD
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
EDA/CAD Models
7-2178711-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Insulation Color
Black
Insulation Height
0.209" (5.30mm)
Contact Length - Post
-
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
General Purpose, Telecommunications
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape
-
Contact Material
Brass
Contact Finish Thickness - Post
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes