
7-188275-6 | |
---|---|
DigiKey Part Number | A99474TR-ND - Tape & Reel (TR) A99474CT-ND - Cut Tape (CT) A99474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7-188275-6 |
Description | CONN RCPT 6POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 7-188275-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.209" (5.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Applications | Automotive, General Purpose | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.58000 | $13.58 |
10 | $11.51700 | $115.17 |
100 | $9.78370 | $978.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $6.38062 | $5,742.56 |
1,800 | $6.07613 | $10,937.03 |
2,700 | $5.90481 | $15,942.99 |
4,500 | $5.69592 | $25,631.64 |
6,300 | $5.56238 | $35,042.99 |
9,000 | $5.42431 | $48,818.79 |