7-1971776-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 178
Unit Price: $7.23000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.53079
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.75795
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.51239
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 727
Unit Price: $8.80000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $5.06944
Datasheet

Parametric Equivalent


WEC
In Stock: 1,884
Unit Price: $4.54140
Datasheet
8 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Taking Commercial Drone Reliability to New Heights

7-1971776-4

DigiKey Part Number
7-1971776-4-ND
Manufacturer
Manufacturer Product Number
7-1971776-4
Description
CONN PLUG HSG 8POS 6.00MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7-1971776-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.319" (8.10mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Blade Socket
Operating Temperature
-55°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1971776-4TE Connectivity AMP Connectors178A115801-ND$7.23000Parametric Equivalent
2-1971776-4TE Connectivity AMP Connectors02-1971776-4-ND$4.53079Parametric Equivalent
3-1971776-4TE Connectivity AMP Connectors03-1971776-4-ND$4.75795Parametric Equivalent
4-1971776-4TE Connectivity AMP Connectors04-1971776-4-ND$3.51239Parametric Equivalent
5-1971776-4TE Connectivity AMP Connectors727A118800-ND$8.80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,400$5.06944$7,097.22
Manufacturers Standard Package