2-1971776-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 178
Unit Price: $7.23000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.75795
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.51239
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 727
Unit Price: $8.80000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $5.06944
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $5.06944
Datasheet

Parametric Equivalent


WEC
In Stock: 1,884
Unit Price: $4.54140
Datasheet
8 Rectangular Connectors - Housings Plug Purple 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Purple 0.236" (6.00mm)
Taking Commercial Drone Reliability to New Heights

2-1971776-4

DigiKey Part Number
2-1971776-4-ND
Manufacturer
Manufacturer Product Number
2-1971776-4
Description
CONN PLUG HSG 8POS 6.00MM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Purple 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1971776-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
2
Row Spacing
0.319" (8.10mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Purple
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$4.53079$9,061.58
Manufacturers Standard Package