7-1658463-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $104.99920
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $55.74195
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $65.11466
Image for 7-1658463-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1658463-2

DigiKey Part Number
7-1658463-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7-1658463-2
Description
CONN DIFF ARRAY PLG 56P SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
5mm
Number of Positions
56
Height Above Board
0.168" (4.27mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-1658463-2TE Connectivity AMP Connectors05-1658463-2-ND$104.99920Similar
QTE-028-01-F-D-DP-A-TRSamtec Inc.0QTE-028-01-F-D-DP-A-TR-ND$55.74195Similar
QTE-028-01-L-D-DP-A-TRSamtec Inc.0QTE-028-01-L-D-DP-A-TR-ND$65.11466Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
425$106.34887$45,198.27
Manufacturers Standard Package