QTE-028-01-F-D-DP-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 249
Unit Price: $97.34000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $65.11466

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $104.99920
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $106.34887
Datasheet
Image for QTE-028-01-F-D-DP-A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-028-01-F-D-DP-A-TR

DigiKey Part Number
QTE-028-01-F-D-DP-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTE-028-01-F-D-DP-A-TR
Description
CONN DIFF ARRAY PLG 56P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
56 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-028-01-F-D-DP-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
56
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
5mm
Height Above Board
0.168" (4.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
425$55.74195$23,690.33
Manufacturers Standard Package