cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1393740-1

DigiKey Part Number
7-1393740-1-ND
Manufacturer
Manufacturer Product Number
7-1393740-1
Description
CONN D-SUB RCPT 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
7-1393740-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
-
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$97.80000$97.80
10$83.08600$830.86
25$77.88120$1,947.03
70$72.42271$5,069.59
Manufacturers Standard Package