7-1377173-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $103.57000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,290
Unit Price: $77.01000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1377173-8

DigiKey Part Number
A136571-ND
Manufacturer
Manufacturer Product Number
7-1377173-8
Description
CONN RING CIRC 10-12AWG M5 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
7-1377173-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.090" (27.69mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.