Wire Pin Terminal Connector 16-22 AWG PIDG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696273-2

DigiKey Part Number
A136436TR-ND - Tape & Reel (TR)
A136436CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
696273-2
Description
CONN WIRE PIN TERM 16-22AWG PIDG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 16-22 AWG PIDG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Pin Diameter
Circular - 0.070" (1.78mm) Dia
Length - Pin
0.390" (9.91mm)
Length - Overall
0.910" (23.11mm)
Wire Gauge
16-22 AWG
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Polyamide (PA), Nylon
Length - Termination
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,919
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.56000$12.56
10$10.65500$106.55
25$9.98600$249.65
50$9.50800$475.40
100$9.05270$905.27
250$8.48548$2,121.37
500$8.08018$4,040.09
1,000$7.69444$7,694.44
2,500$7.54743$18,868.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.52541$32,627.05
10,000$6.21429$62,142.90
Manufacturers Standard Package